Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $54.730 ($60.203) |
| 5+ | $51.150 ($56.265) |
| 10+ | $47.570 ($52.327) |
| 50+ | $46.810 ($51.491) |
| 100+ | $46.040 ($50.644) |
Product Information
Product Overview
The GAMMA-868R-SO from RF Solutions is an 868MHZ RF Telemetry module SMT package. GAMMA LoRA provides a reliable, transceiver based industrial remote control for use as a modem or a bi-directional switch. It can also send low speed serial data (250byte payload). Smart LoRA module provides a long range, low data rate suited to remote sensors transmitting occasional data packets. It is easy to use with direct no-volt switch input and direct switching telemetry outputs and serial data in /data out. The GAMMA uses the latest OFDM, spread spectrum technology and extensive algorithm enhancements to achieve an industry leading 16Km (10miles) range. Two or more modules may be combined to provide a simple or complex network of radio controls and/or radio modems. Typical applications include remote control, remote networking, remote sensing and remote sensor.
- VCC supply voltage range from 3.6V to 15V
- 8 switch inputs, 8 digital outputs, 4 acknowledged channels
- No external components required
- 38.4K host serial data communications
- Maximum transmitter output power is 20dBm, maximum receiver sensitivity is -137dBm
- Operating temperature range from -40°C to 85°C
- FCC complaint
Applications
RF Communications
Technical Specifications
-
20dBm
155mA
No SVHC (27-Jun-2024)
869.5MHz
3.3V
GAMMA Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate