Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM1010-0972
Order Code2946819
Your Part Number
Technical Datasheet
290 total stock globally
Need more?
290 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.220 ($40.942) |
| 5+ | $35.430 ($38.973) |
| 10+ | $33.740 ($37.114) |
| 50+ | $33.570 ($36.927) |
| 100+ | $33.390 ($36.729) |
| 250+ | $32.780 ($36.058) |
Price for:Each
Minimum: 1
Multiple: 1
$37.22 ($40.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM1010-0972
Order Code2946819
Technical Datasheet
Bluetooth VersionBluetooth LE 4.0
Bluetooth Class-
Receiver Sensitivity Rx-86 dBm
Operating Temperature Range-10 °C to 70 °C
Product Range-
Product Overview
Bluetooth® v4.0 dual mode long range USB adapter designed for long range communication with both Bluetooth (v1.0 – v3.0) and Bluetooth low energy devices . It operates in HCI mode with excellent compatibility with Linux, Windows and macOS.
- Host controller interface (HCI)
- Transmit output power is 9.8dBm
- Receiver sensitivity is -86dBm (typical)
- Dimension is 56mm x 28mm x 14mm (Without SMA Connector)
Technical Specifications
Bluetooth Version
Bluetooth LE 4.0
Receiver Sensitivity Rx
-86 dBm
Product Range
-
Bluetooth Class
-
Operating Temperature Range
-10 °C to 70 °C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01108