Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoWBC9-1LBCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2458092RL
Cut Tape2458092
Product RangeWBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.980 | $9.98 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.980 ($10.978) |
| 10+ | $7.530 ($8.283) |
| 50+ | $6.720 ($7.392) |
| 200+ | $6.420 ($7.062) |
| 400+ | $6.150 ($6.765) |
| 750+ | $5.780 ($6.358) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoWBC9-1LBCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2458092RL
Cut Tape2458092
Product RangeWBC Series
Technical Datasheet
Impedance Ratio1:9
Bandwidth Range0.3MHz to 500MHz
Current Rating250mA
Insertion Loss0.54dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWBC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WBC9-1LB is a surface mount Mini Wideband Transformer with ferrite core and tin-silver-copper over silver-platinum-glass frit terminations.
- Smallest transformer (4mm square 3mm high)
- 300Vrms Interwinding isolation
- 1/4W RF input power
Applications
Audio, Industrial
Technical Specifications
Impedance Ratio
1:9
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Bandwidth Range
0.3MHz to 500MHz
Insertion Loss
0.54dB
Operating Temperature Min
-40°C
Product Range
WBC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088