Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66291G0000X187Copy
Manufacturer Standard Lead Time37 weeks
Order Code2355106
Product RangeB66291G Series
Your Part Number
287 total stock globally
Need more?
287 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.850 ($7.535) |
| 5+ | $5.770 ($6.347) |
| 10+ | $4.690 ($5.159) |
| 25+ | $3.990 ($4.389) |
| 50+ | $3.480 ($3.828) |
| 150+ | $2.930 ($3.223) |
Price for:Each
Minimum: 1
Multiple: 1
$6.85 ($7.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66291G0000X187Copy
Manufacturer Standard Lead Time37 weeks
Order Code2355106
Product RangeB66291G Series
Technical Datasheet
Core TypeEELP
Core SizeELP43/10/28
For Use With-
Core Material GradeN87
Effective Magnetic Path Length61.1mm
Ae Effective Cross Section Area229mm²
Inductance Factor Al7.3µH
Product RangeB66291G Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66291G0000X187 is an EELP-type Transformer Ferrite Core Set with clamp recess and N87 material grade. It has ungapped construction. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 62317-9 standards.
- 7300 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
EELP
For Use With
-
Effective Magnetic Path Length
61.1mm
Inductance Factor Al
7.3µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ELP43/10/28
Core Material Grade
N87
Ae Effective Cross Section Area
229mm²
Product Range
B66291G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02