Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoE22/6/16/R-3C90Copy
Manufacturer Standard Lead Time13 weeks
Order Code3056041
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.750 ($3.025) |
| 50+ | $1.450 ($1.595) |
| 100+ | $1.270 ($1.397) |
| 250+ | $1.060 ($1.166) |
| 500+ | $0.917 ($1.0087) |
Price for:Each
Minimum: 1
Multiple: 1
$2.75 ($3.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE22/6/16/R-3C90Copy
Manufacturer Standard Lead Time13 weeks
Order Code3056041
Technical Datasheet
Core TypePlanar E
Core SizeE22
For Use With-
Core Material Grade3C90
Effective Magnetic Path Length26.1mm
Ae Effective Cross Section Area78.5mm²
Inductance Factor Al6.15µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E22/6/16/R-3C90 is an E-type Transformer Planar Core with 3C90 material grade. The core for use with E22/6/16/R. Core halves for use in combination with a slotted plate.
- 6150 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
Planar E
For Use With
-
Effective Magnetic Path Length
26.1mm
Inductance Factor Al
6.15µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E22
Core Material Grade
3C90
Ae Effective Cross Section Area
78.5mm²
Product Range
-
Technical Docs (1)
Alternatives for E22/6/16/R-3C90
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006