Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoTX42/26/18-3E5Copy
Manufacturer Standard Lead Time13 weeks
Order Code2103411
Your Part Number
194 total stock globally
Need more?
194 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.810 ($9.691) |
| 10+ | $7.930 ($8.723) |
| 50+ | $7.460 ($8.206) |
| 100+ | $6.930 ($7.623) |
| 200+ | $6.460 ($7.106) |
| 448+ | $6.220 ($6.842) |
Price for:Each
Minimum: 1
Multiple: 1
$8.81 ($9.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoTX42/26/18-3E5Copy
Manufacturer Standard Lead Time13 weeks
Order Code2103411
Technical Datasheet
Core TypeToroid
Core SizeTX42
For Use With-
Core Material Grade3E5
Effective Magnetic Path Length103mm
Ae Effective Cross Section Area134mm²
Inductance Factor Al12.9µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Ferrite Toroids from Ferroxcube are ring shape cores. This toroid is the optimal shape for magnetic induction, due to its perfectly closed magnetic circuit and homogenous cross section achieves highest inductance per turn (AL factor). The core shape is specially suitable for common mode chokes, transformers, baluns and other applications where high inductance is required. Coating on the core provides breakdown voltage protection depending on core size and ferrite material.
- Available in range of sizes from 2.5mm to 152mm
- Smooth and soft chamfered edges optimal for winding without damaging the wire isolation
- Epoxy, nylon or parylene C, lacquer coating
- Energy storage performance can be optimized by gapping the core
Applications
Industrial
Technical Specifications
Core Type
Toroid
For Use With
-
Effective Magnetic Path Length
103mm
Inductance Factor Al
12.9µH
SVHC
No SVHC (17-Jan-2023)
Core Size
TX42
Core Material Grade
3E5
Ae Effective Cross Section Area
134mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.170097