Print Page
Image is for illustrative purposes only. Please refer to product description.

250 total stock globally
Need more?
250 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.480 ($10.428) |
| 10+ | $6.430 ($7.073) |
| 25+ | $5.420 ($5.962) |
| 50+ | $4.730 ($5.203) |
| 100+ | $4.440 ($4.884) |
| 250+ | $4.150 ($4.565) |
Price for:1 Pair
Minimum: 1
Multiple: 1
$9.48 ($10.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoPQ35/35-3C95
Order Code2103455
Technical Datasheet
Core TypePQ
Core SizePQ35
For Use With-
Core Material Grade3C95
Effective Magnetic Path Length86.1mm
Ae Effective Cross Section Area190mm²
Inductance Factor Al6µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PQ35/35-3C95 is a Transformer Core made with the material grade of 3C95. PQ core, like RM/I core, has round solid centre poles and round winding areas. On the outside the design is rectangular. Top and bottom of a core set are completely flat, allowing good thermal contact with heat-sinks. PQ core is mainly used in power conversion. Therefore it is only offered in power materials.
- 0.454Σl/A(mm⁻¹) Core factor
Applications
Industrial, Power Management
Technical Specifications
Core Type
PQ
For Use With
-
Effective Magnetic Path Length
86.1mm
Inductance Factor Al
6µH
SVHC
No SVHC (17-Jan-2023)
Core Size
PQ35
Core Material Grade
3C95
Ae Effective Cross Section Area
190mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073