Transformer Cores :
637 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.780 ($10.76)10+ $8.550 ($9.40)50+ $7.090 ($7.80)100+ $7.050 ($7.76)200+ $7.000 ($7.70)More Pricing... | E | E56/24/19 | N87 | - | 107mm | 340mm² | 6.9µH | B66385 Series | ||||||
1 Pair | 1+ $31.710 ($34.88)5+ $29.020 ($31.92)10+ $26.330 ($28.96)25+ $23.660 ($26.03)50+ $22.120 ($24.33)More Pricing... | PQ | PQ50/50 | N95 | - | 113mm | 330mm² | 8.2µH | B65981A Series | ||||||
1 Pair | 1+ $16.290 ($17.92)5+ $13.620 ($14.98)10+ $10.940 ($12.03)25+ $9.620 ($10.58)50+ $8.290 ($9.12)More Pricing... | RM | RM14/I | 3C95 | - | 70mm | 198mm² | 8.13µH | - | ||||||
Each | 1+ $19.700 ($21.67)5+ $16.410 ($18.05)10+ $13.120 ($14.43)25+ $13.030 ($14.33)50+ $12.930 ($14.22)More Pricing... | I | I64/5/50 | N87 | SMPS Transformers | 69.7mm | 519mm² | 14µH | B66295 Series | ||||||
Each | 5+ $2.410 ($2.65)50+ $1.260 ($1.39)250+ $1.220 ($1.34)500+ $1.180 ($1.30)1500+ $1.140 ($1.25)More Pricing... | E | E30/15/7 | N30 | EMC Chokes | 67mm | 60mm² | 3.1µH | B66319 Series | ||||||
1 Pair | 1+ $5.550 ($6.10)5+ $4.680 ($5.15)10+ $3.800 ($4.18)25+ $3.230 ($3.55)50+ $2.830 ($3.11)More Pricing... | RM | RM8 | N30 | Power Transformers | 38mm | 64mm² | 5.7µH | B65811 Series | ||||||
Each | 1+ $23.820 ($26.20)5+ $22.280 ($24.51)10+ $20.730 ($22.80)25+ $19.180 ($21.10)50+ $17.630 ($19.39)More Pricing... | ELP | ELP58/11/38 | N87 | SMPS Transformers | 67.7mm | 310mm² | 7.4µH | B66293G Series | ||||||
1 Pair | 1+ $71.790 ($78.97)2+ $70.640 ($77.70)3+ $69.480 ($76.43)5+ $68.330 ($75.16)10+ $67.170 ($73.89)More Pricing... | PM | PM87/70 | N27 | Power Transformers and Energy Storage Chokes | 146mm | 910mm² | 12µH | B65713 Series | ||||||
1 Pair | 1+ $23.890 ($26.28)2+ $22.250 ($24.48)3+ $20.610 ($22.67)5+ $18.970 ($20.87)10+ $17.330 ($19.06)More Pricing... | PM | PM62/49 | N87 | Power Transformers and Energy Storage Chokes | 109mm | 570mm² | 9.2µH | B65684 Series | ||||||
Each | 1+ $23.080 ($25.39)5+ $21.570 ($23.73)10+ $20.050 ($22.06)25+ $18.530 ($20.38)50+ $17.010 ($18.71)More Pricing... | I | I58/4/38 | N87 | SMPS Transformers | 67.7mm | 310mm² | 8.4µH | B66293K Series | ||||||
Each | 1+ $8.340 ($9.17)10+ $5.680 ($6.25)25+ $4.790 ($5.27)50+ $4.760 ($5.24)100+ $4.720 ($5.19)More Pricing... | ETD | ETD49/25/16 | N87 | SMPS Transformers | 114mm | 211mm² | 1.035µH | B66367 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.220 ($1.34)100+ $0.906 ($1.00)500+ $0.824 ($0.91)1000+ $0.779 ($0.86)2940+ $0.739 ($0.81)More Pricing... | E | E20/10/6 | N87 | - | 46.3mm | 32.1mm² | 227nH | B66311 Series | ||||||
Each | 1+ $6.850 ($7.54)10+ $4.680 ($5.15)25+ $3.970 ($4.37)50+ $3.890 ($4.28)100+ $3.810 ($4.19)More Pricing... | ETD | ETD44/22/15 | N87 | SMPS Transformers | 103mm | 173mm² | 862nH | B66365 Series | ||||||
Each | 1+ $4.520 ($4.97)10+ $3.110 ($3.42)50+ $2.330 ($2.56)200+ $2.310 ($2.54)400+ $2.290 ($2.52)More Pricing... | ETD | ETD39/20/13 | N87 | SMPS Transformers | 92.2mm | 125mm² | 639nH | B66363 Series | ||||||
1 Set | 1+ $13.970 ($15.37)10+ $9.380 ($10.32)50+ $9.180 ($10.10)200+ $8.970 ($9.87)400+ $8.770 ($9.65)More Pricing... | P | P26/16 | N48 | TDK B65671 Series Coil Formers | 37.2mm | 93mm² | 400nH | B65671 Series | ||||||
Each | 1+ $14.520 ($15.97)5+ $12.140 ($13.35)10+ $9.760 ($10.74)25+ $9.500 ($10.45)50+ $9.230 ($10.15)More Pricing... | E | E65/32/27 | N87 | - | 147mm | 535mm² | 526nH | B66387 Series | ||||||
Each | 10+ $3.610 ($3.97)100+ $2.490 ($2.74)500+ $2.240 ($2.46)1000+ $1.920 ($2.11)2880+ $1.680 ($1.85)More Pricing... | EQ | EQ20 | 3C95 | - | 25.1mm | 59.8mm² | 5.66µH | - | ||||||
3889140 RoHS | FAIR-RITE | Each | 35+ $34.050 ($37.46) | - | 100mm x 55mm x 12.7mm | 78 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 230mm | 27.7mm² | 3.5µH | - | ||||
3889149 RoHS | FAIR-RITE | Each | 3800+ $0.273 ($0.30) | Toroid | 9.5mm x 4.75mm x 3.3mm | 80 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 0.73mm² | 245nH | TUK SGACK902S Keystone Coupler | ||||
Each | 1+ $6.960 ($7.66)2+ $6.420 ($7.06)3+ $5.870 ($6.46)5+ $5.320 ($5.85)10+ $4.770 ($5.25)More Pricing... | E | E55 | N27 | B66335 | 124mm | 354mm² | 5.8µH | B66335 Series | ||||||
Each | 1+ $90.390 ($99.43)3+ $87.890 ($96.68)5+ $85.390 ($93.93)10+ $82.890 ($91.18)20+ $80.390 ($88.43)More Pricing... | Toroid | 102mm x 65.8mm x 15mm | K10 | Inductors / Transformers | 255.3mm | 267.2mm² | 900nH | B64290A0084 Series | ||||||
FAIR-RITE | Each | 100+ $19.070 ($20.98)500+ $17.650 ($19.42)1000+ $15.970 ($17.57)2500+ $15.090 ($16.60) | Toroid | 62.8mm x 34.2mm x 13.7mm | 75 | Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers | 145mm | 158mm² | 6.85µH | - | |||||
Each | 1+ $16.620 ($18.28)5+ $13.870 ($15.26)10+ $11.110 ($12.22)25+ $10.910 ($12.00)50+ $10.710 ($11.78)More Pricing... | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 250nH | B66397 Series | ||||||
Each | 1+ $38.950 ($42.84)2+ $36.920 ($40.61)3+ $34.890 ($38.38)5+ $32.860 ($36.15)10+ $30.830 ($33.91)More Pricing... | U | U93/76/16 | N95 | Power Transformers | 354mm | 448mm² | 4.1µH | B67345 Series | ||||||
Each | 1+ $17.320 ($19.05)5+ $14.960 ($16.46)10+ $12.590 ($13.85)25+ $11.900 ($13.09)50+ $11.200 ($12.32)More Pricing... | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 100nH | B66397 Series | ||||||