Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoCPH-ETD39-1S-16P-C
Order Code3056314
Your Part Number
Technical Datasheet
857 total stock globally
Need more?
857 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.790 ($3.069) |
| 10+ | $2.450 ($2.695) |
| 50+ | $2.030 ($2.233) |
| 100+ | $1.820 ($2.002) |
| 200+ | $1.790 ($1.969) |
| 432+ | $1.750 ($1.925) |
Price for:Each
Minimum: 1
Multiple: 1
$2.79 ($3.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCPH-ETD39-1S-16P-C
Order Code3056314
Technical Datasheet
For Use WithETD39
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CPH-ETD39-1S-16P-C is a 16-pin Transformer Bobbin with glass-reinforced polybutylene terephthalate (PBT) coil former, thermoplastic type and copper tin alloy pin used with Ferroxcube ETD39 series ferrite cores. This bobbin has ETD39/20/13 coil former. The ETD (economic transformer design) implies that this design achieves maximum throughput power related to volume and weight of the total transformer. Shielding is somewhat improved comparatively. The matching coil formers are suitable for many winding type and can be handled on automatic equipment.
- Resistance to soldering heat
- 155°C Maximum operating temperature
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
For Use With
ETD39
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012