Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-0001-250 Copy
Manufacturer Standard Lead Time9 weeks
Order Code4695733
Product RangeVTX Series
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $136.670 ($150.337) |
| 5+ | $133.950 ($147.345) |
| 10+ | $131.220 ($144.342) |
| 50+ | $128.490 ($141.339) |
Price for:Each
Minimum: 1
Multiple: 1
$136.67 ($150.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-0001-250 Copy
Manufacturer Standard Lead Time9 weeks
Order Code4695733
Product RangeVTX Series
Technical Datasheet
Power Rating250VA
Primary Voltages110V, 120V, 220V, 230V, 240V
Secondary Voltages390V + 390V, 3.15V + 3.15V, 0V + 6.3V
Winding TypeMultiple Primary, Multiple Secondary
Toroid CentreCentre Potted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter123mm
Height64mm
Secondary Current Nom6A
Product RangeVTX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
250VA
Secondary Voltages
390V + 390V, 3.15V + 3.15V, 0V + 6.3V
Toroid Centre
Centre Potted
Transformer Terminals
Wire Leaded
Height
64mm
Product Range
VTX Series
Primary Voltages
110V, 120V, 220V, 230V, 240V
Winding Type
Multiple Primary, Multiple Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
123mm
Secondary Current Nom
6A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.05