Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311771Copy
Order Code1895779
Product RangeWE-FB Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.610 ($29.271) |
| 5+ | $23.290 ($25.619) |
| 10+ | $19.300 ($21.230) |
| 20+ | $17.300 ($19.030) |
| 40+ | $15.970 ($17.567) |
| 100+ | $14.900 ($16.390) |
Price for:Each
Minimum: 1
Multiple: 1
$26.61 ($29.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311771Copy
Order Code1895779
Product RangeWE-FB Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating3A
Frequency Range60kHz to 400kHz
Power Rating-
Isolation Voltage2.5kV
Primary Voltages100V to 400V
Secondary Voltages15V
Transformer MountingSurface Mount
Product RangeWE-FB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 750311771 is a Flyback Transformer for LT3573/LT3574/LT3575/LT3748. This transformer is used in isolated power design, sensor interfaces, isolated telecom converters and power over Ethernet applications.
- Easy design in solution
- Less external components needed
- Small board space
- No optocoupler needed
- Long term reliability voltage control
- No aging
- Same external parts for different output voltages
Applications
Communications & Networking, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
60kHz to 400kHz
Isolation Voltage
2.5kV
Secondary Voltages
15V
Product Range
WE-FB Series
Current Rating
3A
Power Rating
-
Primary Voltages
100V to 400V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026