Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311486
Order Code
Re-Reel1895729RL
Cut Tape1895729
Product RangeWE-FB Series
Your Part Number
41 total stock globally
Need more?
41 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.180 ($12.298) |
| 5+ | $9.790 ($10.769) |
| 10+ | $8.110 ($8.921) |
| 25+ | $7.270 ($7.997) |
| 50+ | $6.710 ($7.381) |
| 200+ | $6.260 ($6.886) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311486
Order Code
Re-Reel1895729RL
Cut Tape1895729
Product RangeWE-FB Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating2mA
Frequency Range50kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages12V
Secondary Voltages20V
Transformer MountingSurface Mount
Product RangeWE-FB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 750311486 is a Flyback Transformer, 10:1 turn ratio with Sn, Ag terminals and lead (Pb)-free, for LT378 IC-type. This transformer features easy design in solution, less external components needed, small board space, no optocoupler needed, long term reliability voltage control, no aging, same external parts for different output voltages, easy design of custom power supply due to standard circuit and change of transformers and two components for feedback loop.
- -40 to 125°C Operating temperature range
Applications
Power Management, Sensing & Instrumentation, Communications & Networking
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
50kHz
Isolation Voltage
1.5kV
Secondary Voltages
20V
Product Range
WE-FB Series
Current Rating
2mA
Power Rating
-
Primary Voltages
12V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064