Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78604/1C
Order Code1454885
Product Range78604/1C Series
Your Part Number
Technical Datasheet
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.440 ($2.684) |
| 10+ | $2.410 ($2.651) |
| 25+ | $2.380 ($2.618) |
| 50+ | $2.330 ($2.563) |
| 100+ | $2.210 ($2.431) |
| 500+ | $1.930 ($2.123) |
Price for:Each
Minimum: 1
Multiple: 1
$2.44 ($2.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78604/1C
Order Code1454885
Product Range78604/1C Series
Technical Datasheet
Turns Ratio2:1
Inductance2mH
DC Resistance0.6ohm
ET Constant20Vµs
Isolation Voltage1kV
Product Range78604/1C Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 786 series general purpose Pulse Transformer for line coupling, impedance-matching and isolating. This transformer can also be used in small isolated power supplies or as common-mode chokes in filtering applications.
- 4 Configurations
- Primary inductance to 10mH
- 1kVrms Isolation
- Industry standard pin-out
- Surface mount option
- UL94V-0 package materials
- Low profile
- Toroidal construction
- Fully encapsulated
Applications
Power Management, Industrial
Technical Specifications
Turns Ratio
2:1
DC Resistance
0.6ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
2mH
ET Constant
20Vµs
Product Range
78604/1C Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001