Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76602/1C
Order Code1087810
Product Range766 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.180 ($3.498) |
| 10+ | $3.150 ($3.465) |
| 25+ | $3.100 ($3.410) |
| 50+ | $3.030 ($3.333) |
| 100+ | $2.880 ($3.168) |
| 500+ | $2.510 ($2.761) |
Price for:Each
Minimum: 1
Multiple: 1
$3.18 ($3.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76602/1C
Order Code1087810
Product Range766 Series
Technical Datasheet
Turns Ratio1:1:1
Inductance2.06mH
DC Resistance1.5ohm
ET Constant17.5Vµs
Isolation Voltage500V
Product Range766 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 76602/1C is a general purpose PCB-mount Pulse Transformer suitable for applications include line coupling, impedance-matching and isolating. This transformer can also be used in small isolated power supplies or as common-mode chokes in filtering applications.
- Industry standard pinout
- UL94V-0 package materials
- Fully encapsulated
- Toroidal construction
Applications
Power Management, Industrial
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
1.5ohm
Isolation Voltage
500V
SVHC
No SVHC (04-Feb-2026)
Inductance
2.06mH
ET Constant
17.5Vµs
Product Range
766 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195