Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76601/1C
Order Code1087807
Product Range766 Series
Your Part Number
Technical Datasheet
180 total stock globally
100 more incoming. You can reserve stock now
180 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.180 ($3.498) |
| 10+ | $3.150 ($3.465) |
| 25+ | $3.100 ($3.410) |
| 50+ | $3.030 ($3.333) |
| 100+ | $2.880 ($3.168) |
| 500+ | $2.510 ($2.761) |
Price for:Each
Minimum: 1
Multiple: 1
$3.18 ($3.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76601/1C
Order Code1087807
Product Range766 Series
Technical Datasheet
Turns Ratio1:1
Inductance1.916mH
DC Resistance1.5ohm
ET Constant17.5Vµs
Isolation Voltage500V
Product Range766 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 76601/1C is a 1.916mH general purpose Pulse Transformer with matte tin nickel pre-plated finish industry standard pin-outs and toroidal-style construction. This 766 series through hole PCB mount transformer is fully encapsulated and rated with 1916μH primary inductance and 500Vrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This pulse transformer is used for line coupling, impedance-matching or isolating. The devices can also be used in small isolated power supplies or as common-mode chokes in filtering applications.
- 49pF Interwinding capacitance
- 300°C for 10 seconds Peak wave solder temperature
Applications
Industrial, Power Management
Technical Specifications
Turns Ratio
1:1
DC Resistance
1.5ohm
Isolation Voltage
500V
SVHC
No SVHC (04-Feb-2026)
Inductance
1.916mH
ET Constant
17.5Vµs
Product Range
766 Series
Technical Docs (2)
Alternatives for 76601/1C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726