Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAGNALL ELECTRONICS
Manufacturer Part NoD3009
Order Code1166157
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDAGNALL ELECTRONICS
Manufacturer Part NoD3009
Order Code1166157
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
PCB Transformer TypeBobbin
Primary Voltages230V
Secondary Voltages2 x 9V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating330mA
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for D3009
1 Product Found
Technical Specifications
PCB Transformer Type
Bobbin
Secondary Voltages
2 x 9V
Frequency Range
50Hz / 60Hz
Current Rating
330mA
Transformer Mounting
Through Hole
SVHC
To Be Advised
Primary Voltages
230V
Power Rating
6VA
Winding Type
-
Isolation Voltage
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16