Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $310.540 ($341.594) |
Product Information
Product Overview
The E83-2050 is a small AC Current Metering Transformer with standardized 4 to 20mADC output. This makes it very useful as an AC current interface to a PLC. It can be used with relays DIB01, PIB01, DIC01 or PIC01, one or more setpoints can monitor the current and signal alarm. In the 5A range the E83-2050 is often used as a 4 to 20mADC signal converter for larger standard AC current transformers with 5AAC secondary output. The metered conductor is drawn through the central hole of the current metering transformer. It is possible to measure currents below the nominal range by drawing the conductor through the hole several times. If the conductor is drawn through the central holes e.g. 5 times, the transformer will register 5AAC when the current in the conductor is 1AAC.
- 7-input Ranges in One Unit
- 4 to 20mADC Output Current
- Easy Interface to PLC or Setpoint Relays
- For Mounting on DIN-rail in Accordance with DIN/EN 50 022
- 22.5mm Small Euronorm Housing
Applications
Industrial
Technical Specifications
-
Class 2
12mm
DIN Rail
Metering & Protection
20mA
No SVHC (21-Jan-2025)
-
-
40Hz to 1kHz
Screw
5A
E83 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate