Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760301304
Order Code
Re-Reel2431621RL
Cut Tape2431621
Product RangeWE-GDTI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.060 ($14.366) |
| 10+ | $12.570 ($13.827) |
| 50+ | $12.070 ($13.277) |
| 100+ | $11.890 ($13.079) |
| 200+ | $11.700 ($12.870) |
| 350+ | $11.510 ($12.661) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760301304
Order Code
Re-Reel2431621RL
Cut Tape2431621
Product RangeWE-GDTI Series
Technical Datasheet
Turns Ratio2.5:1:1
Inductance1.08mH
DC Resistance1.3ohm
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-GDTI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
2.5:1:1
DC Resistance
1.3ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
1.08mH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-GDTI Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00187