Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB82804A0354A110
Order Code
Re-Reel2114067RL
Cut Tape2114067
Product RangeB82804A Series
Your Part Number
604 total stock globally
1,700 more incoming. You can reserve stock now
604 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.790 ($6.369) |
| 50+ | $4.890 ($5.379) |
| 100+ | $4.750 ($5.225) |
| 250+ | $4.550 ($5.005) |
| 500+ | $3.670 ($4.037) |
| 850+ | $3.530 ($3.883) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82804A0354A110
Order Code
Re-Reel2114067RL
Cut Tape2114067
Product RangeB82804A Series
Technical Datasheet
Turns Ratio1:1
Inductance350µH
DC Resistance1ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82804A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82804A0354A110 is a 350μH SMT Gate-drive Transformer with EP5 ferrite core and 6-gull wing terminals. This transformer is features low leakage inductance, low inter-winding capacitance and high isolation between primary and secondary sides. This high SRF value pulse transformer can be used for general purpose non-automotive isolated AC/DC and DC/DC converters.
- 1.5MHz Resonance frequency
Applications
Industrial
Technical Specifications
Turns Ratio
1:1
DC Resistance
1ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
350µH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
B82804A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635