Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491195212
Order Code2467252
Product RangeWE-PoEH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.370 ($12.507) |
| 5+ | $11.220 ($12.342) |
| 10+ | $11.070 ($12.177) |
| 25+ | $10.920 ($12.012) |
| 50+ | $10.760 ($11.836) |
| 150+ | $9.100 ($10.010) |
Price for:Each
Minimum: 1
Multiple: 1
$11.37 ($12.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491195212
Order Code2467252
Product RangeWE-PoEH Series
Technical Datasheet
Compatible WithPoE
No. of Ports1 Port
Turns Ratio1.33:1:1:0.89
Inductance21µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-PoEH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7491195212 is a High Power Transformer used in PoE (Power over Ethernet), PoE+ powered devices, telecom, WLAN access point and safety cameras.
- Flyback or forward transformer
- 200 to 400kHz Switching frequency range
- -40 to 125°C Operating temperature range
- 1.5kVAC Insulation test voltage
- Different output voltages available
- Optimized core and bobbin design for 30% more power handling
Applications
Communications & Networking, Industrial
Technical Specifications
Compatible With
PoE
Turns Ratio
1.33:1:1:0.89
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-PoEH Series
No. of Ports
1 Port
Inductance
21µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007642