Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491199212
Order Code
Re-Reel1849014RL
Cut Tape1849014
Product RangeWE-PoE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.130 | $9.13 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.130 ($10.043) |
| 5+ | $8.970 ($9.867) |
| 10+ | $8.800 ($9.680) |
| 50+ | $8.310 ($9.141) |
| 100+ | $7.940 ($8.734) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491199212
Order Code
Re-Reel1849014RL
Cut Tape1849014
Product RangeWE-PoE Series
Technical Datasheet
Compatible WithPoE
No. of Ports1 Port
Turns Ratio1:0.29:0.29:0.21
Inductance127µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-PoE Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7491199212 is a WE-PoE Power over Ethernet Transformer suitable for ICs like LTC4267, LM5070, TPS 23750, TPS 23770, LM 5071 and LM 5072.
- Fly-back transformer designed for PoE PDs
- 1.5kVAC/1-minute Isolation voltage
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Compatible With
PoE
Turns Ratio
1:0.29:0.29:0.21
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-PoE Series
No. of Ports
1 Port
Inductance
127µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0071