Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68280NLT
Order Code
Re-Reel4147624RL
Cut Tape4147624
Product RangeCSRC
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.900 | $4.90 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.900 ($5.390) |
| 10+ | $4.450 ($4.895) |
| 25+ | $4.270 ($4.697) |
| 50+ | $4.130 ($4.543) |
| 100+ | $4.010 ($4.411) |
| 300+ | $3.330 ($3.663) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68280NLT
Order Code
Re-Reel4147624RL
Cut Tape4147624
Product RangeCSRC
Technical Datasheet
Turns Ratio1:1:100
Inductance14.8mH
Primary Current15A
ET Constant-
Frequency Range50kHz to 500kHz
DC Resistance Secondary0.93ohm
DC Resistance Primary1150µohm
Transformer MountingSurface Mount
Transformer Terminals-
Product RangeCSRC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1:100
Primary Current
15A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
1150µohm
Transformer Terminals
-
SVHC
No SVHC (04-Feb-2026)
Inductance
14.8mH
ET Constant
-
DC Resistance Secondary
0.93ohm
Transformer Mounting
Surface Mount
Product Range
CSRC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002924