Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoE187B
Order Code1172420
Your Part Number
No Longer Stocked
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoE187B
Order Code1172420
Technical Datasheet
Turns Ratio3.6:1
Primary Impedance3kohm
Secondary Impedance250ohm
Secondary Power5mW
Frequency Max15kHz
Isolation Voltage500V
Transformer ApplicationsMiniature - Impedance Matching
DC Resistance Primary80ohm
DC Resistance Secondary23ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E187B is a miniature PCB-mount Audio Transformer with 3.6:1+1 turns ratio.
- 200Hz to 15kHz Frequency range
Applications
Audio
Technical Specifications
Turns Ratio
3.6:1
Secondary Impedance
250ohm
Frequency Max
15kHz
Transformer Applications
Miniature - Impedance Matching
DC Resistance Secondary
23ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
3kohm
Secondary Power
5mW
Isolation Voltage
500V
DC Resistance Primary
80ohm
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032