Print Page
Image is for illustrative purposes only. Please refer to product description.

40 total stock globally
Need more?
40 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.980 ($28.578) |
| 10+ | $20.340 ($22.374) |
| 25+ | $17.650 ($19.415) |
| 50+ | $17.300 ($19.030) |
Price for:Each
Minimum: 1
Multiple: 1
$25.98 ($28.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNTE4
Order Code724609
Product RangeNTE Series
Technical Datasheet
Turns Ratio1:4
Primary Impedance200ohm
Secondary Impedance3.2kohm
Secondary Power-
Frequency Max-
Isolation Voltage-
Transformer ApplicationsProfessional - Splitting and XLR Inline
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min-
Product RangeNTE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
NTE4 is a professional Audio Transformer, 1:4 turn ratio, 200R primary, 3.2kR secondary impedance with free wires and chassis mount. This transformer features very low distortion, excellent frequency response, cost effective cable version for free wiring, fully perm alloy-shielded studio version.
- Complies with IEC 68-2-20 solderability
- Suitable for microphone or line inputs applications
Contents
32pieces of size 6 panel mount plug & receptacle connectors, 22-18AWG pin & socket contacts.
Technical Specifications
Turns Ratio
1:4
Secondary Impedance
3.2kohm
Frequency Max
-
Transformer Applications
Professional - Splitting and XLR Inline
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
NTE Series
Primary Impedance
200ohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01