Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $445.220 ($489.742) |
Price for:Each
Minimum: 1
Multiple: 1
$445.22 ($489.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
86947 is a series 7 professional line GlueMatic 7011 hot-melt glue applicator. In continuous daily use, the GM 7011 with its powerful delivery rate, short heat-up time and temperature settings from 40-230°C is indispensable for processing a wide range of materials. Suitable for glass, rigid PVC, wood, ceramic, leather, paper, paper, lacquered, card/cardboard boxes, tarpaulins, Plexiglas®, PVC, polystyrene, and textiles.
- Output power is 400W, warm-up time is 2 min
- Delivery rate is 35gr/min, Max. stick diameter is 11mm
- LCD temperature display, temperature accuracy +/- is 5°C
- PTC heating element, voltage range (min) is 220V
- Melt temperature range from 40 to 230°C
- Typ F power plug, 110W average power consumption
- Folding box version
- Dimension (L x W x H) is 230 x 70 x 290mm, 1 year warranty
Technical Specifications
Supply Voltage VAC
220V
Power Rating
110W
Plug Type
-
Glue Stick Dia
11mm
Product Range
7 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00119