Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.840 ($32.824) |
| 5+ | $25.340 ($27.874) |
Price for:Each
Minimum: 1
Multiple: 1
$29.84 ($32.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
101001 is a tube and sheet drill bit. The CBN ground flutes guarantee quiet running and high cutting performance. The cone makes it easier to withdraw the tool from the material.
- 3-way clamping surface
- 20° - 30° spiral angle
- 118° point angle
- 58mm length
- 6mm shaft diameter
- 3 - 14mm drilling range
- Bright surface
- Right hand cutting direction
Technical Specifications
Drill Bit Size Metric
3mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
58mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02