Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoHW-UW-224Copy
Manufacturer Standard Lead Time6 weeks
Order Code8264570
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $328.460 ($361.306) |
Price for:Each
Minimum: 1
Multiple: 1
$328.46 ($361.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHW-UW-224Copy
Manufacturer Standard Lead Time6 weeks
Order Code8264570
Technical Datasheet
Wrap Tool TypePencil
Wire Wrap StyleStandard
Outside Diameter Min-
Terminal Diagonal Min3.96mm
Outside Diameter Max3.96mm
Terminal Diagonal Max1.85mm
Wire Size (AWG)24AWG to 22AWG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HW-UW-224 is a Hand Wrap/Unwrap Tool works as two operations in one tool. The wrapping and unwrapping is done by just changing the cap from one end to the other.
- To switch from wire wrapping to unwrapping takes only seconds
Applications
Industrial
Technical Specifications
Wrap Tool Type
Pencil
Outside Diameter Min
-
Outside Diameter Max
3.96mm
Wire Size (AWG)
24AWG to 22AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Standard
Terminal Diagonal Min
3.96mm
Terminal Diagonal Max
1.85mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011249