Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $169.220 ($186.142) |
| 5+ | $165.840 ($182.424) |
Product Information
Product Overview
The STANLEY® FATMAX® Heavy-Duty Tool Bag Backpack features a wide opening zip design for quick and convenient access to tools, and includes a rigid waterproof base for durability. The backpack has two padded shoulder straps which provide comfort whilst carrying heavy loads, as well as a removable tool organiser with a carry handle for organisation of small tools. There are also multiple pockets including a padded compartment for a laptop or tablet and a zip compartment for personal items. Long tools such as spirit levels can be carried in the helpful tool loop. Made from heavy duty 600 denier fabric for long lasting durability.
- Spreads weight of tools instead of lifting in one hand
- Durable 600 x 600 denier fabric
- 50 Pockets / tool holders for a wide variety of tools
- Can also hold longer tools on the side such a level
- Waterproof plastic bottom protects against moisture and dirt
- Removable dividers system with tool holders
- Easily detachable, with handle for easy carriage. Spreads to form a work surface
- Dimensions (HxWxD): 460mm x 360mm x 270mm
Notes
Note: Contents Not Supplied. Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Fabric
360mm
-
460mm
270mm
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate