Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-94-231
Order Code1696680
Also Known AsGTIN UPC EAN: 3253561942310
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $150.440 ($165.484) |
Price for:Each
Minimum: 1
Multiple: 1
$150.44 ($165.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-94-231
Order Code1696680
Also Known AsGTIN UPC EAN: 3253561942310
Technical Datasheet
Carrying Case MaterialPoly Fabric
External Height390mm
External Width440mm
External Depth250mm
Product Range-
SVHCTo Be Advised
Product Overview
- Designated compartments for mechanic tools and sockets
- Durability – material combination provides maximum protection against wear & tear
- Ergonomic – features comfortable, padded shoulder strap and rubber handle
- High visibility of the tools – on both sides – cover opens outwards providing 100% visibility to contents
- Outer storage – outside pockets for storage of most frequently used tools
- Plastic feet for protection from moisture and dirt
- Reinforced body – plastic sides protect contents
- State of the arts portable organizer for safe and convenient transportation of tools
- Suitable for different worksurfaces; workbench, floor or ladder
- Tools are organized in an upright position to enable easy access while on the job
- Dimensions: (HxWxD) 390mm x 440mm x 250mm
Notes
Note: Contents Not Supplied. Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Carrying Case Material
Poly Fabric
External Width
440mm
Product Range
-
External Height
390mm
External Depth
250mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021291
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5