Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIT
Manufacturer Part No454124
Order Code4216808
Product RangeEuroPlus Pro Series
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $105.630 ($116.193) |
Price for:Each
Minimum: 1
Multiple: 1
$105.63 ($116.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No454124
Order Code4216808
Product RangeEuroPlus Pro Series
Carrying Case MaterialSteel
External Height105mm
External Width440mm
External Depth370mm
Product RangeEuroPlus Pro Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
454124 is a EuroPlus Pro <gt/>M<lt/> 44/2L-59 metal small parts case with removable internal container for professional use. Sturdy small part case made of powder-coated sheet steel in dark blue colour and designed for the safe and protected transport of small parts and accessories.
- Powder coated sheet steel, foam insulation in the lid, intermediate plate for division into 2 levels
- Safe and secure organisation: the foam-lined lid provides a tight seal for the compartments
- Equipped with tension latches and an additional lid securing mechanism
- Removable internal container made of polystyrol
- Outside dimension is 440 x 370 x 105mm
- Usable dimension is 430 x 325 x 96mm
- Blue 0,07-0,15mm colour and frame = sheet steel 0,7mm +-/0,05 mm, insert = PS material
Notes
Available in various sizes and configuration options, or as empty case for customised organisation.
Technical Specifications
Carrying Case Material
Steel
External Width
440mm
Product Range
EuroPlus Pro Series
External Height
105mm
External Depth
370mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.915