Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoSTRIPAXCopy
Manufacturer Standard Lead Time5 weeks
Order Code828087
Product RangeStripax
Also Known As9005000000
Your Part Number
74 total stock globally
25 more incoming. You can reserve stock now
74 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $199.200 ($219.120) |
| 5+ | $185.220 ($203.742) |
| 15+ | $178.940 ($196.834) |
Price for:Each
Minimum: 1
Multiple: 1
$199.20 ($219.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSTRIPAXCopy
Manufacturer Standard Lead Time5 weeks
Order Code828087
Product RangeStripax
Also Known As9005000000
Technical Datasheet
Stripping Capacity AWG28AWG to 7AWG
Stripping Capacity Metric0.08mm² to 10mm²
For Use WithFlexible & Solid Conductors
Product RangeStripax
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9005000000 is a 7.48-inch STRIPAX Stripping and Cutting Tool with automatic self-adjustment for flexible and solid conductors with PVC insulation. Automatic opening of clamping jaws after stripping. Stripping length adjustable via end stop. Double-insulated cables in two process steps without special adjustment. Ideally suitable for mechanical and plant engineering, railway and rail traffic, wind energy, robot technology, explosion protection as well as marine, offshore and ship building sectors.
- Long service life
- Optimised ergonomic design
- No play in self-adjusting cutting unit
- Adjustable to diverse insulation thicknesses
- No fanning-out of individual conductors
- Double insulated cables in two process steps without special adjustment
- Maximum stripping length of 25mm
Applications
Maintenance & Repair, Robotics, Aerospace, Defence, Military, Power Management
Technical Specifications
Stripping Capacity AWG
28AWG to 7AWG
For Use With
Flexible & Solid Conductors
SVHC
No SVHC (23-Jan-2024)
Stripping Capacity Metric
0.08mm² to 10mm²
Product Range
Stripax
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18