Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $484.330 ($532.763) |
Product Information
Product Overview
12 72 190 is a NexStrip multi-tool for electricians. It features perfect crimping fast and even square crimping for individual wire ferrules, the ratchet crimping mechanism guarantees the required crimping pressure. Precise stripping automatically adapts to the respective cable diameter and ensures consistent stripping lengths with the adjustable length stop especially with repetitive work. It quickly, precise square crimp of single wire ferrules according to DIN 46228 parts 1+4, self-adjusts for sizes 0.25 to 4mm² / 2 x 2.5mm² – allows for quick crimping between different sizes. Stripping with fine adjustment for optimal adjustment to special materials or temperature conditions for flexible and solid conductors between AWG 32 to 8. For the electrical trade for domestic installations and wiring of electronical devices, such as PLC (programmable logic controller).
- Multi-component grips ensure non-slip, comfortable handling
- Repetitive, high crimping quality due to ratcheting mechanism with a complete crimping cycle
- Cleanly cuts conductors up to AWG 8
- High-quality housing made of glass fibre reinforced plastic
- Handles with non-slip plastic grips
- Dimension is 190 x 17 x 110mm
Technical Specifications
32AWG to 8AWG
Electrical Wires, Cables and Conductors
0.03mm² to 10mm²
NexStrip Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate