Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOKARI
Manufacturer Part No20030Copy
Order Code7225740
Also Known AsGTIN UPC EAN: 4011391200302
Your Part Number
3 total stock globally
2 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $179.620 ($197.582) |
Price for:Each
Minimum: 1
Multiple: 1
$179.62 ($197.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOKARI
Manufacturer Part No20030Copy
Order Code7225740
Also Known AsGTIN UPC EAN: 4011391200302
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.25mm² to 0.75mm²
For Use WithPVC Insulated Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for flat twin and earth cables. Fibreglass-reinforced polyamide construction for high strength and light weight. Ergonomically designed for fatigue free, repetitive stripping. Automatic cable size adjustment for convenience. Stripping length scale for consistent results.
- Automatic stripper for PVC-insulated flat twin and earth cables with widths of up ½” (12 mm) and cross sections from AWG 18 to 14 (0.75 to 2.5 mm²)
- Removes both the external sheathing and internal conductor insulation
- A built-in wire bending hole for effective termination of conductors up to 2,5 mm²
- No adjustments necessary
- Exchangeable blades
- Stripping of any length possible due to open frame construction of handles
- Capacity: 0,75-2,5 mm² / AWG 18 - 10
- Max width of cable: 12 mm / 1/2"
Technical Specifications
Stripping Capacity AWG
-
For Use With
PVC Insulated Cable
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.25mm² to 0.75mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14