Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.040 ($31.944) |
Price for:Each
Minimum: 1
Multiple: 1
$29.04 ($31.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700123
Order Code3261415
Technical Datasheet
Stripping Capacity AWG14AWG to 12AWG
Stripping Capacity Metric-
For Use WithNM-B Cables
Product Range-
SVHCTo Be Advised
Product Overview
Cable stripper for NM-B cables. Durable steel wire strippers/cutters make removing the outer jacket quick and easy. With specially designed cutting blades and soft double-dipped grips provide for a comfortable, long lasting tool. Lifetime warranty.
- Strips and cuts 12/2 and 14/2 ROMEX (NM-B)
- Precision-ground stripping stations for both 12 AWG and 14 AWG solid wire
- Screw cutter cuts 6-32 and 8-32 screws & bolts
- Screw cutter and sizing holes are moved closer to the pivot for more leverage
- Holes in jaw for looping wire
- Pliers nose for working small nuts and pulling wire
- Shear-type wire cutter at pivot point
- Hardened steel construction for lifetime service
- Coil spring provides fast self-opening
- Wire sizes and other markings are embossed in metal and paint-filled
- Dimensions - 2.375" x 8" x 0.5" (WxLxD)
- Handle colour: green
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Stripping Capacity AWG
14AWG to 12AWG
For Use With
NM-B Cables
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202756