Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No9071P
Order Code3262510
Product RangeBahco - 90
Also Known AsGTIN UPC EAN: 7314150103430
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $95.420 ($104.962) |
| 5+ | $93.520 ($102.872) |
Price for:Each
Minimum: 1
Multiple: 1
$95.42 ($104.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No9071P
Order Code3262510
Product RangeBahco - 90
Also Known AsGTIN UPC EAN: 7314150103430
Technical Datasheet
Length208mm
Jaw Opening Max28mm
Product RangeBahco - 90
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Bahco “Ergo” high quality wrench comes from the company that invented the adjustable wrench over 100 years ago. Manufactured from special phosphate finished hardened steel, they are extremely tough and are covered by a manufacturer's full warranty against defects in materials and workmanship.
- Adjustable wrenches developed according to the scientific ERGO process
- Standards: ISO 6787, DIN 3117, ASME B107.8M - 1996 and BS 6333
- High performance alloy steel
- Comfortable non slip thermoplastic grip handle
- Scale in mm for pre adjusting and accurate measurement
- The jaw does not fall out even at maximum opening of the wrench
- Head angle 15º provides better accessibility
- Left-handed screw
- P series: Reversible jaw for pipe use
- Black finish. Precision hardened and anti-corrosion treated
Technical Specifications
Length
208mm
Product Range
Bahco - 90
Jaw Opening Max
28mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3