Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERGO BAHCO
Manufacturer Part NoBE-8810Copy
Manufacturer Standard Lead Time8 weeks
Order Code7238022
Also Known AsGTIN UPC EAN: 7314150010813 7314150010813
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.610 ($29.271) |
| 5+ | $22.590 ($24.849) |
Price for:Each
Minimum: 1
Multiple: 1
$26.61 ($29.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8810Copy
Manufacturer Standard Lead Time8 weeks
Order Code7238022
Also Known AsGTIN UPC EAN: 7314150010813 7314150010813
Technical Datasheet
Pozidriv SizePZ1
Overall Length197mm
Blade Length75mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BE-8810 is a 197mm Screwdriver developed according to the scientific ERGO™ process. The blade is made of chrome-plated and entirely hardened high performance alloy steel and black finish tip for higher accuracy. It offers 3component handle for maximum user comfort and force transmission.
- Screwdriver developed according to the scientific ERGO™ process
- For Pozidriv head screws
- Black oxide tip for higher accuracy
- Three-component handle for maximum user comfort, soft material with ridged surface provides superior grip and greater force transmission
- Easy to choose the right tip with the colour-coded handle and permanent symbol on the domed end
- Flat face to prevent rolling away
- Integrated hanging hole
- High performance blade with chrome plating, entirely hardened for high protection against corrosion, long life tool
- Standards: ISO 8764 and DIN 5260
Applications
Maintenance & Repair
Technical Specifications
Pozidriv Size
PZ1
Blade Length
75mm
SVHC
No SVHC (25-Jun-2025)
Overall Length
197mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062