Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-9885
Order Code7238381
Also Known AsGTIN UPC EAN: 7314150048465 7314150048465
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $114.640 ($126.104) |
| 5+ | $112.350 ($123.585) |
Price for:Each
Minimum: 1
Multiple: 1
$114.64 ($126.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-9885
Order Code7238381
Also Known AsGTIN UPC EAN: 7314150048465 7314150048465
Technical Datasheet
Kit ContentsT10, T15, T20, T25, T30
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BE-9885 is a Screwdriver Set for Torx® head screws. The blade is made of VANADIUM-EXTRA and ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. The blade fine polished and bright chrome-plated, entirely hardened, tip black oxidized. The permanent colour code on both ends of handle is suitable for easy identification of screw type.
Applications
Maintenance & Repair
Contents
Screwdriver set, Screwdriver (T10, T15, T20, T25 and T30).
Technical Specifications
Kit Contents
T10, T15, T20, T25, T30
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38