Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $275.200 ($302.720) |
Product Information
Product Overview
14-piece screwdriver set with individually tested, insulated screwdrivers as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. Kraftform Plus handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Partially Lasertip: the tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Includes voltage tester and 2 racks for storage. "Take it easy" Tool Finder: colour coding according to profile and size. The anti-roll feature prevents any bothersome rolling away at the workplace. Including voltage tester and 2 racks for storage.
- Insulated VDE blades for secure work at 1,000 volts
- Multi-component Kraftform handle for high working speeds and ergonomic screwdriving
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Lasertip tips for more secure fit in the screw head
Applications
Maintenance & Repair
Contents
14 Screwdrivers of 3 x 160I, 167I TORX, 2 x 162IPH, 165IPZ, 165IPZ/S, 1 x 160IS, 247 and 2-piece Rack.
Technical Specifications
14 Screwdrivers of 3 x 160I, 167I TORX, 2 x 162IPH, 165IPZ, 165IPZ/S, 1 x 160IS, 247 & 2 Pcs of Rack
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate