Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV427-300Copy
Manufacturer Standard Lead Time6 weeks
Order Code4950516
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $154.490 ($169.939) |
Price for:Each
Minimum: 1
Multiple: 1
$154.49 ($169.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV427-300Copy
Manufacturer Standard Lead Time6 weeks
Order Code4950516
Technical Datasheet
Length6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
VDV427-300 is a 66/110 blade impact punch down tool. Premium performance, impact punch down tool provides precise, reliable connections every time. Use to punch data cables into 66/110 panels and blocks. Terminate and cut wire in one step with the MIM (metal injection moulding) precision ground combination 66/110 blade. The tool features the traditional punch down-style form with a cushioned, non-slip handle. Punch down tool terminates and cuts wires in CAT3, CAT5e and CAT6/6A cable in one step. Suitable for cable termination.
- Cushion for comfort, integrated pick and spudger, MIM blade for accuracy and durability
- 6inch overall length (152.4mm), 1inch overall height (25.4mm), 1.5inch overall width (38.1mm)
- Plastic, metal material, black, yellow, red colour
- 110 terminate and cut blade configuration end 1, 66 terminate and cut blade configuration end 2
- Punch cables into 66/110 panels and blocks
- Metal injection moulding (MIM) blade for durability
- Traditional punch down style with cushioned handle for comfort with non-slip grip
- Provides precise, reliable connections every time
- Spring loaded for fast, low effort seating and terminating, selectable impact-force setting lever
- Includes a pick and spudger with wave washer to help keep desired position
Contents
Punch down tool, Extended reach blade, Spudger, Wire pick.
Technical Specifications
Length
6"
Product Range
-
For Use With
CAT3, CAT5e & CAT6/6A Cable in to 66/110 Panel & Blocks
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2