Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-10130 + SOLDERCopy
Order Code2334326
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No21-10130 + SOLDERCopy
Order Code2334326
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 21-10130 + SOLDER is a Soldering Station Kit. Advanced integrated computer provides outstanding thermo-control and thermo-stability for precise temperature control. High flow diaphragm pump is suitable for a variety of nozzles to desolder SMD components.
- Dual LCD displays the working and parameter temperatures
- Quick-to-temp power up
- Automatic shut-off and sleep mode for safety and energy savings
- Convenient buttons on the hand piece allow instant adjustment of temperature and air volume
- Memory stores up to three air and temperature presets
Applications
Maintenance & Repair
Contents
Soldering and rework station, Solder wire, Micro cutter, Tweezers and Desoldering pump.
Technical Specifications
Kit Contents
Soldering & Rework Station, Solder Wire, Micro Cutter, Tweezers, Desoldering Pump
SVHC
To Be Advised
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6