Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013798
Order Code4380659
Product RangeMulticomp Pro Driver Bit Sets
Your Part Number
549 total stock globally
Need more?
549 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.200 ($18.920) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$17.20 ($18.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013798
Order Code4380659
Product RangeMulticomp Pro Driver Bit Sets
Technical Datasheet
Hex Bit Size6.35mm
Length100mm
Product RangeMulticomp Pro Driver Bit Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Driver Bit Set includes 10 high-quality S2 steel bits: SL4.5, SL7, PH1, PH2, PH3, PZ1, PZ2, PZ3, T15, and T20. Each bit measures D6.35mm in diameter and 100mm in length, providing durability and versatility for a range of applications.
- Bit Size: D6.35mm, L100mm
- Product Size: 125mm × 75mm × 10mm (with box)
- Product Weight: 250g
- Material: S2
- Surface: Sand Blasted
Applications
Mechanical, Domestic, Hobby & Education, Installations, Maintenance & Repair
Contents
x1 SL4.5; x1 SL7; x1 PH1; x1 PH2; x1 PH3; x1 PZ1; x1 PZ2; x1 PZ3; x1 T15; x1 T20
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Bit Type
Phillips, Pozidriv, Slotted, Torx
Length
100mm
SVHC
No SVHC (21-Jan-2025)
Hex Bit Size
6.35mm
Product Range
Multicomp Pro Driver Bit Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25