Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.300 ($27.830) |
| 6+ | $22.880 ($25.168) |
| 12+ | $21.840 ($24.024) |
Price for:Each
Minimum: 1
Multiple: 1
$25.30 ($27.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The T4516 is a 235mm Triton XLS Screwdriver Bit Driver with a large soft grip tri-lobe handle for high torque applications. Strong and corrosion-resistant stainless steel sleeve. Magnetic base and C-ring securely retains the bit in place.
- Large softgrip tri-lobe handle for high torque applications
- Strong and corrosion resistant stainless steel sleeve
- Magnetic base and c-ring retains the bit in place
- Total length: 235 mm
Applications
Maintenance & Repair
Technical Specifications
Length
235mm
Product Range
-
For Use With
CK Tools 6mm Hex Screwdriver Bits
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14