Print Page
18 total stock globally
Need more?
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $109.380 ($120.318) |
| 5+ | $101.710 ($111.881) |
Price for:Each
Minimum: 1
Multiple: 1
$109.38 ($120.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No8151Copy
Manufacturer Standard Lead Time9 weeks
Order Code1356131
Product RangeLindstrom
Also Known AsGTIN UPC EAN: 7314150051199
Technical Datasheet
Cutter TypeDiagonal
Overall Length112.5mm
Cut TypeFlush
Cutting Capacity Max1.6mm
Cutting Edge Hardness65°
Product RangeLindstrom
SVHCNo SVHC (21-Jan-2025)
Product Overview
8151 is an 80 series flush oval head diagonal cutter. Ideal for cutting leads, jewellery wire, and general assembly applications.
- ESD safe synthetic mono material with leaf springs
- Precision screw joint minimizes friction and maximizes alignment of cutting edges
- Precision induction hardened cutting edges 63–65 HRC
- High performance alloy steel material
- Cutting capacity is listed for solid copper wire
- Black oxide finish
- Overall length is 112.5mm
- Maximum cutting capacity is 1.6mm
Technical Specifications
Cutter Type
Diagonal
Cut Type
Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Overall Length
112.5mm
Cutting Capacity Max
1.6mm
Product Range
Lindstrom
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05