Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO'S KIT
Manufacturer Part No608-330Copy
Manufacturer Standard Lead Time24 weeks
Order Code1135889
Also Known AsGTIN UPC EAN: 4710810386961
Your Part Number
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.770 ($11.847) |
| 5+ | $9.570 ($10.527) |
Price for:Each
Minimum: 1
Multiple: 1
$10.77 ($11.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO'S KIT
Manufacturer Part No608-330Copy
Manufacturer Standard Lead Time24 weeks
Order Code1135889
Also Known AsGTIN UPC EAN: 4710810386961
Technical Datasheet
Cutter Type-
Overall Length152.4mm
Cut TypeStraight
Cutting Capacity Max14mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
These highly effective 6" cable cutters are manufactured from high carbon steel for superior strength and a long lasting cutting edge. Designed to handle cables up to 14mm in diameter, the tool features sprung jaws that facilitate easy one handed operation. For safety and convenient storage, an integrated retention lock keeps the jaws securely closed when the tool is not in use. These cutters are an essential addition to any electrical tool kit, providing clean and effortless cuts through various cable types while maintaining a compact and manageable size.
- Manufactured from high carbon steel for increased durability and professional cutting performance
- Capable of cutting through a variety of cable types up to 14mm in diameter
- Features sprung jaws that automatically open to improve speed and ease of use
- Integrated retention lock keeps the jaws safely closed during storage and transit
- Compact 6" design allows for easy handling and storage in tool pouches
Technical Specifications
Cutter Type
-
Cut Type
Straight
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
152.4mm
Cutting Capacity Max
14mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185