Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3679
Order Code2581212
Also Known AsGTIN UPC EAN: 5013969961218
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $219.520 ($241.472) |
| 6+ | $210.560 ($231.616) |
| 12+ | $202.300 ($222.530) |
Price for:Each
Minimum: 1
Multiple: 1
$219.52 ($241.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3679
Order Code2581212
Also Known AsGTIN UPC EAN: 5013969961218
Technical Datasheet
Overall Length545mm
Cutting Capacity Max27mm
For Use WithAluminium & Copper Cables
Blade EdgeShear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Heavy-Duty Ratchet Cable Shears are suitable for large diameter copper and aluminium cables up to 27mm diameter.
- High-grade special tool steel cutting jaws, forged and hardened for an extended working life
- Parrot-beak cutting jaws to prevent cable slippage
- For large diameter copper and aluminium cables up to 27 mm Ø
- Not suitable for steel wire or wire rope
- Total length: 530 mm
Technical Specifications
Overall Length
545mm
For Use With
Aluminium & Copper Cables
Product Range
-
Cutting Capacity Max
27mm
Blade Edge
Shear
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.785