Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETABO
Manufacturer Part NoSSP 1000Copy
Manufacturer Standard Lead Time7 weeks
Order Code2422588
Also Known AsGTIN UPC EAN: 4007430246004
Your Part Number
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.940 ($53.834) |
Price for:Each
Minimum: 1
Multiple: 1
$48.94 ($53.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SSP 1000 is a Sand Blaster Gun for the removal of rust and paint residue in corners at joints and on smaller surfaces. It is suitable for use with all current steel means, universal use and ideal for small areas. The jet nozzle is made from hardened steel for a long service life.
- 300ltr/min Air requirement
Applications
Industrial
Technical Specifications
Operating Pressure Max
7bar
Air Coupling Size
0.25"
Air Pressure Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84242000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.616