Print Page
11 total stock globally
Need more?
11 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $227.150 ($249.865) |
| 5+ | $212.650 ($233.915) |
| 10+ | $208.400 ($229.240) |
Price for:Each
Minimum: 1
Multiple: 1
$227.15 ($249.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No853 2 IN X 72 YDCopy
Manufacturer Standard Lead Time7 weeks
Order Code3227402
Product Range853
Also Known AsGTIN UPC EAN: 00021200043529
Technical Datasheet
Tape TypeFilm Tape
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Total Tape Thickness2.2 mil (0.055 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range853
SVHCTo Be Advised
Product Overview
- Polyester film tape 853 with excellent solvent and chemical resistance
- Thin, high strength polyester backing resists tearing and protects surfaces from abrasion
- Transparent backing allows visibility of information protected by the tape
- Resistant to many solvents including jet engine fuel, hydraulic fluid and lubricating oils
- Temperature resistance enables tape to perform in high temperature operations
- Ideal for applications where solvent exposure is a concern
- Overall thinness this tape makes it ideal for splicing
- Can be qualified to meet Federal Spec. L-T-100 Type I
- Transparent backing allows visibility of information protected by the tape
- Tape has excellent shear holding. Low moisture vapour transmission rate
Technical Specifications
Tape Type
Film Tape
Tape Colour
Transparent
Roll Length - Imperial
216ft
Tape Width - Imperial
2"
Product Range
853
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
2.2 mil (0.055 mm)
Roll Length - Metric
66m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15