Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT66 YELLOW 33M X 50MM
Order Code2822047
Product RangeAT66
Your Part Number
Technical Datasheet
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.200 ($15.620) |
Price for:Each
Minimum: 1
Multiple: 1
$14.20 ($15.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT66 YELLOW 33M X 50MM
Order Code2822047
Product RangeAT66
Technical Datasheet
Tape TypeProtective Tape
Adhesive TypeRubber Resin Adhesive
Tape ColourYellow
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT66
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AT66 PVC protection tape with good abrasion resistance
- Low tack, cross linked solvent based rubber resin adhesive
- Conformable to awkward shapes
- Water resistant,UV resistant, good low temperature performance
- Conformable protection tape suitable for hand or machine application
- Easy tear and easy unwind
- Can be removed cleanly up to four weeks after application
- Low stretch, suitable for machine and hand application
- Specially designed to provide extra surface protection in indoor and outdoor applications
- Adheres very well over a wide temperature range from -5°C to +60°C
Technical Specifications
Tape Type
Protective Tape
Tape Colour
Yellow
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
AT66
Adhesive Type
Rubber Resin Adhesive
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28