Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3003320ACopy
Manufacturer Standard Lead Time5 weeks
Order Code1909682
Product RangeWE-CF
Your Part Number
29 total stock globally
Need more?
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $173.830 ($191.213) |
| 10+ | $171.670 ($188.837) |
| 50+ | $165.480 ($182.028) |
Price for:Each
Minimum: 1
Multiple: 1
$173.83 ($191.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3003320ACopy
Manufacturer Standard Lead Time5 weeks
Order Code1909682
Product RangeWE-CF
Technical Datasheet
Shielding TypeEMI Shielding
Adhesive TypeSelf Adhesive
Gasket MaterialCopper Foil
Tape TypeCopper
ConductivityConductive
Product Length33m
Product Width20mm
Total Tape Thickness40 mil (1 mm)
Roll Length - Imperial108ft
Roll Length - Metric33m
Tape Width - Imperial0.79"
Tape Width - Metric20mm
Product RangeWE-CF
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wurth Elektronic WE-CF series is highly conductive, copper-coated adhesive tape with a high shielding effect. The tape is ideally suited for a range of applications including EMI-Protection of doors and housings.
- WE-CF EMI shielding sheet/EMI shielding tape
- Coated with copper
- Self adhesive, highly conductive
- Easy application
- High shielding effectiveness due to highly conductive adhesive with metal powder
- Operating temperature range from –25°C to +85°C
- EMI protection of doors and housings
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Copper Foil
Conductivity
Conductive
Product Width
20mm
Roll Length - Imperial
108ft
Tape Width - Imperial
0.79"
Product Range
WE-CF
Adhesive Type
Self Adhesive
Tape Type
Copper
Product Length
33m
Total Tape Thickness
40 mil (1 mm)
Roll Length - Metric
33m
Tape Width - Metric
20mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2918