Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014689Copy
Manufacturer Standard Lead Time8 weeks
Order Code3652219
Product RangeMax Waterproof Cases - Storage Cases
Also Known Asmax002s-blk GTIN UPC EAN: 8011236000100
Your Part Number
179 total stock globally
Need more?
179 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.570 ($41.327) |
| 5+ | $31.000 ($34.100) |
Price for:Each
Minimum: 1
Multiple: 1
$37.57 ($41.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014689Copy
Manufacturer Standard Lead Time8 weeks
Order Code3652219
Product RangeMax Waterproof Cases - Storage Cases
Also Known Asmax002s-blk GTIN UPC EAN: 8011236000100
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial2.09"
External Height - Metric53mm
External Width - Imperial9.06"
External Width - Metric230mm
External Depth - Imperial6.89"
External Depth - Metric175mm
Product RangeMax Waterproof Cases - Storage Cases
SVHCNo SVHC (27-Jun-2024)
Product Overview
This case belongs to a range of waterproof boxes, that can be submerged under 1 metre of water for up to 1 minute per the IP67 testing parameters. The case is watertight, airtight and shockproof, and has been designed to provide maximum protection for valuable and personal items. This size of case is perfect for electronics, smartphones, cameras and tablets.
- Waterproof and dustproof
- IP67 Certified guarantees protection from water
- Sleak, black design
- Cubed foam in the bottom and convoluted foam for increased protection of valuables
- Features a watertight seal around the lid
- Automatic pressure release valve
- Stackable interlocking system
- Thick and durable plastic body
- Works in temperatures between -10 / 80°C
- External Dimensions (HxWxD): 53mm x 230mm x 175mm
- Internal Dimensions (HxWxD): 47mm x 212mm x 140mm
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
2.09"
External Width - Imperial
9.06"
External Depth - Imperial
6.89"
Product Range
Max Waterproof Cases - Storage Cases
Case Colour
Black
External Height - Metric
53mm
External Width - Metric
230mm
External Depth - Metric
175mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277